Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0334670006 | |
|---|---|
DigiKey Part Number | WM2991TR-ND - Tape & Reel (TR) WM2991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334670006 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,10420 € | 26,05 € |
| 500 | 0,09922 € | 49,61 € |
| 1.000 | 0,09446 € | 94,46 € |
| 2.500 | 0,08854 € | 221,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,13744 € | 1.236,96 € |
| 18.000 | 0,13088 € | 2.355,84 € |
| 27.000 | 0,12719 € | 3.434,13 € |
| 45.000 | 0,12269 € | 5.521,05 € |
| 63.000 | 0,11981 € | 7.548,03 € |
| 90.000 | 0,11683 € | 10.514,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |






























