802-10-010-30-052000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,37147 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,49256 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,49256 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,73279 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,49256 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,52698 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,54395 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,71560 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,46251 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,12000 €
Datasheet
802-10-010-30-052000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802-10-010-30-052000
802-10-010-30-052000
802-10-010-30-052000

802-10-010-30-052000

DigiKey Part Number
ED1109-ND
Manufacturer
Manufacturer Product Number
802-10-010-30-052000
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.271" (6.88mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polyphenylene Sulfide (PPS)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,46000 €21,46 €
4016,54000 €661,60 €
12015,30708 €1.836,85 €
52013,80440 €7.178,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,46000 €
Unit Price with VAT:25,96660 €