UPS115UE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,95216 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,95216 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,59000 €
Datasheet
DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS115UE3/TR13

DigiKey Part Number
UPS115UE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPS115UE3/TR13
Description
DIODE SCHOTTKY 15V 1A POWERMITE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,47179 €5.661,48 €
Manufacturers Standard Package
Unit Price without VAT:0,47179 €
Unit Price with VAT:0,57087 €