
TN2425N8-G | |
|---|---|
DigiKey Part Number | TN2425N8-GTR-ND - Tape & Reel (TR) TN2425N8-GCT-ND - Cut Tape (CT) TN2425N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2425N8-G |
Description | MOSFET N-CH 250V 480MA SOT89-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 480mA (Tj) 1.6W (Tc) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN2425N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 25 | 1,20080 € | 30,02 € |
| 100 | 1,10660 € | 110,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10657 € | 2.213,14 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |






