TC2117-2.5VDBTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.549
Unit Price: 1,96000 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 75
Unit Price: 0,87000 €
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3

TC2117-2.5VDBTR

DigiKey Part Number
150-TC2117-2.5VDBTR-ND - Tape & Reel (TR)
150-TC2117-2.5VDBTRCT-ND - Cut Tape (CT)
150-TC2117-2.5VDBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC2117-2.5VDBTR
Description
IC REG LIN 2.5V 800MA SOT-223-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
TC2117-2.5VDBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
55dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,75480 €18,87 €
1000,72910 €72,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,72913 €2.916,52 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08900 €