PIC32MX575F512HT-80I/PT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,69000 €
Datasheet
64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX575F512HT-80I/PT

DigiKey Part Number
150-PIC32MX575F512HT-80I/PTTR-ND - Tape & Reel (TR)
150-PIC32MX575F512HT-80I/PTCT-ND - Cut Tape (CT)
150-PIC32MX575F512HT-80I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MX575F512HT-80I/PT
Description
IC MCU 32BIT 512KB FLASH 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX575F512HT-80I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 €8,76 €
258,02040 €200,51 €
1007,24840 €724,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2007,24844 €8.698,13 €
Manufacturers Standard Package
Unit Price without VAT:8,76000 €
Unit Price with VAT:10,59960 €