PIC18F97J60T-I/PF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,33000 €
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F97J60T-I/PF

DigiKey Part Number
150-PIC18F97J60T-I/PFTR-ND - Tape & Reel (TR)
150-PIC18F97J60T-I/PFCT-ND - Cut Tape (CT)
150-PIC18F97J60T-I/PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F97J60T-I/PF
Description
IC MCU 8BIT 128KB FLASH 100TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 18J Microcontroller IC 8-Bit 41.667MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F97J60T-I/PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
41.667MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3808 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,94000 €6,94 €
256,36480 €159,12 €
1005,76440 €576,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,76443 €5.764,43 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,39740 €