PIC18F1320T-I/SO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,29000 €
Datasheet
18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F1320T-I/SO

DigiKey Part Number
PIC18F1320T-I/SOTR-ND - Tape & Reel (TR)
PIC18F1320T-I/SOCT-ND - Cut Tape (CT)
PIC18F1320T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F1320T-I/SO
Description
IC MCU 8BIT 8KB FLASH 18SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC18F1320T-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 €3,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1003,33470 €3.668,17 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:4,04140 €