PIC16F1823T-I/ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,31000 €
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1823T-I/ML

DigiKey Part Number
PIC16F1823T-I/MLTR-ND - Tape & Reel (TR)
PIC16F1823T-I/MLCT-ND - Cut Tape (CT)
PIC16F1823T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F1823T-I/ML
Description
IC MCU 8BIT 3.5KB FLASH 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1823T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
251,25240 €31,31 €
1001,12370 €112,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,12372 €3.708,28 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,64560 €