PIC12F617T-I/MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,96000 €
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F617T-I/MS

DigiKey Part Number
PIC12F617T-I/MSTR-ND - Tape & Reel (TR)
PIC12F617T-I/MSCT-ND - Cut Tape (CT)
PIC12F617T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12F617T-I/MS
Description
IC MCU 8BIT 3.5KB FLASH 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC12F617T-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
250,92640 €23,16 €
1000,85780 €85,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85780 €2.144,50 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €