6-TDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC841LYMT-T5

DigiKey Part Number
576-4502-2-ND - Tape & Reel (TR)
576-4502-1-ND - Cut Tape (CT)
576-4502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC841LYMT-T5
Description
IC COMPARATOR 1 W/VOLT REF 6TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC841LYMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
6-TDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
250,58320 €14,58 €
1000,53180 €53,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53184 €265,92 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €