Similar
Similar
Similar
Similar
Similar


MIC5233-3.3YS-TR | |
|---|---|
DigiKey Part Number | 576-4109-2-ND - Tape & Reel (TR) 576-4109-1-ND - Cut Tape (CT) 576-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5233-3.3YS-TR |
Description | IC REG LIN 3.3V 100MA SOT-223-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5233-3.3YS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,68640 € | 17,16 € |
| 100 | 0,62620 € | 62,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62620 € | 1.565,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |




