8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43XYM-TR

DigiKey Part Number
MIC38C43XYM-TR-ND - Tape & Reel (TR)
MIC38C43XYM-CT-ND - Cut Tape (CT)
MIC38C43XYM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC38C43XYM-TR
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43XYM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.473
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
251,57840 €39,46 €
1001,44110 €144,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,44111 €3.602,77 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,29900 €