
MIC3201YME-TR | |
|---|---|
DigiKey Part Number | MIC3201YME-TR-ND - Tape & Reel (TR) MIC3201YME-CT-ND - Cut Tape (CT) MIC3201YME-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3201YME-TR |
Description | IC LED DRIVER RGLTR PWM 1A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A (Switch) 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3201YME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 25 | 1,44120 € | 36,03 € |
| 100 | 1,32100 € | 132,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32102 € | 3.302,55 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

