Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6562T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP6562T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP6562T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP6562T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6562T-E/MSVAO |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 130µA | |
CMRR, PSRR (Typ) | 66dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 25 | 0,61760 € | 15,44 € |
| 100 | 0,55760 € | 55,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55757 € | 1.393,92 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |






