Parametric Equivalent

MCP2518FDT-H/QBBVAO | |
|---|---|
DigiKey Part Number | 150-MCP2518FDT-H/QBBVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2518FDT-H/QBBVAO |
Description | STAND-ALONE LOW POWER CAN FD CON |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VDFN (4.5x3) | |
Grade | Automotive | |
Qualification | AEC-Q100 |




