MCP23018T-E/SS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,92000 €
Datasheet
24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SSOP
24-SSOP

MCP23018T-E/SS

DigiKey Part Number
150-MCP23018T-E/SSTR-ND - Tape & Reel (TR)
150-MCP23018T-E/SSCT-ND - Cut Tape (CT)
150-MCP23018T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23018T-E/SS
Description
IC XPNDR 3.4MHZ I2C 24SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 3.4 MHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23018T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
3.4 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
251,59560 €39,89 €
1001,44970 €144,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,44969 €3.044,35 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,32320 €