MCP1630VT-E/MSVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,20950 €
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1630VT-E/MSVAO

DigiKey Part Number
150-MCP1630VT-E/MSVAOTR-ND - Tape & Reel (TR)
150-MCP1630VT-E/MSVAOCT-ND - Cut Tape (CT)
150-MCP1630VT-E/MSVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1630VT-E/MSVAO
Description
HIGH SPEED PULSE WIDTH MODULATOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Buck-Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,95216 €2.380,40 €
Manufacturers Standard Package
Unit Price without VAT:0,95216 €
Unit Price with VAT:1,15211 €