Similar

LX34070T-H/ST | |
|---|---|
DigiKey Part Number | 150-LX34070T-H/STTR-ND - Tape & Reel (TR) 150-LX34070T-H/STCT-ND - Cut Tape (CT) 150-LX34070T-H/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX34070T-H/ST |
Description | HIGH SPEED INDUCTIVE POSITION SE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Inductive Target Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | Cosine, Sine | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 25 | 1,05000 € | 26,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85780 € | 2.144,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |


