KSZ8091MNXIA-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,78000 €
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8091MNXIA-TR

DigiKey Part Number
KSZ8091MNXIA-TR-ND - Tape & Reel (TR)
KSZ8091MNXIA-CT-ND - Cut Tape (CT)
KSZ8091MNXIA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8091MNXIA-TR
Description
IC TRANSCEIVER FULL 1/1 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8091MNXIA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
251,51840 €37,96 €
1001,45830 €145,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,45826 €1.458,26 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,20220 €