JANTXV1N4958 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,44000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,34045 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,10000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,88790 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 109
Unit Price: 5,80000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,59610 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,89960 €
Datasheet
JANTX1N49xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4958

DigiKey Part Number
1086-2742-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4958
Description
DIODE ZENER 10V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 10 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4958 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,17480 €817,48 €
Unit Price without VAT:8,17480 €
Unit Price with VAT:9,89151 €