HV9803BLG-G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9803BLG-G

DigiKey Part Number
HV9803BLG-GTR-ND - Tape & Reel (TR)
HV9803BLG-GCT-ND - Cut Tape (CT)
HV9803BLG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV9803BLG-G
Description
IC LED DRIVER LINEAR PWM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV9803BLG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
250,46320 €11,58 €
1000,42890 €42,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,42890 €1.415,37 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €