Parametric Equivalent


ATTINY1634R-SUR | |
|---|---|
DigiKey Part Number | ATTINY1634R-SURTR-ND - Tape & Reel (TR) ATTINY1634R-SURCT-ND - Cut Tape (CT) ATTINY1634R-SURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY1634R-SUR |
Description | IC MCU 8BIT 16KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY1634R-SUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI, UART/USART, USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 25 | 1,58680 € | 39,67 € |
| 100 | 1,43250 € | 143,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43253 € | 1.432,53 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |





