AT9933LG-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,70157 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: 28,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,40695 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,07455 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,34000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,56276 €

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.815
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,51000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT9933LG-G

DigiKey Part Number
AT9933LG-GTR-ND - Tape & Reel (TR)
AT9933LG-GCT-ND - Cut Tape (CT)
AT9933LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT9933LG-G
Description
IC LED DRIVER CTRLR PWM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT9933LG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
251,19240 €29,81 €
1001,08940 €108,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,08941 €3.595,05 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,73030 €