Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



25LC256T-E/SM16KVAO | |
|---|---|
DigiKey Part Number | 25LC256T-E/SM16KVAO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC256T-E/SM16KVAO |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOIJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |







