Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N647-1E3 | |
|---|---|
DigiKey Part Number | 150-1N647-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N647-1E3 |
Description | DIODE STD 400V 400MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 400mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,53547 € | 698,64 € |
| Unit Price without VAT: | 1,53547 € |
|---|---|
| Unit Price with VAT: | 1,85792 € |



