
MIC3289-16YD6 | |
|---|---|
DigiKey Part Number | 2156-MIC3289-16YD6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC3289-16YD6 |
Description | 1.2 MHZ PWM WHITE LED DRIVER WIT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Multi-Step Dimming 1.2A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC3289-16YD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |

