DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA

SMAJP4KE30A-TP

DigiKey Part Number
SMAJP4KE30A-TPMSTR-ND - Tape & Reel (TR)
SMAJP4KE30A-TPMSCT-ND - Cut Tape (CT)
SMAJP4KE30A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJP4KE30A-TP
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21600 €2,16 €
1000,13600 €13,60 €
5000,10140 €50,70 €
1.0000,09018 €90,18 €
2.0000,08073 €161,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07049 €352,45 €
10.0000,06415 €641,50 €
15.0000,06091 €913,65 €
25.0000,05728 €1.432,00 €
35.0000,05513 €1.929,55 €
50.0000,05304 €2.652,00 €
125.0000,04932 €6.165,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42350 €