


SM5817PLHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM5817PLHE3-TPTR-ND - Tape & Reel (TR) 353-SM5817PLHE3-TPCT-ND - Cut Tape (CT) 353-SM5817PLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5817PLHE3-TP |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09112 € | 45,56 € |
| 1.000 | 0,08090 € | 80,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06982 € | 174,55 € |
| 5.000 | 0,06296 € | 314,80 € |
| 7.500 | 0,05946 € | 445,95 € |
| 12.500 | 0,05552 € | 694,00 € |
| 17.500 | 0,05319 € | 930,83 € |
| 25.000 | 0,05093 € | 1.273,25 € |
| 62.500 | 0,04595 € | 2.871,88 € |
| 125.000 | 0,04289 € | 5.361,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

