
SLD24CA-BP | |
|---|---|
DigiKey Part Number | 353-SLD24CA-BP-ND |
Manufacturer | |
Manufacturer Product Number | SLD24CA-BP |
Description | TVS DIODE 24VWM 38.9VC R6 |
Customer Reference | |
Detailed Description | 38.9V Clamp 153A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 153A | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,91249 € | 4.379,95 € |
| Unit Price without VAT: | 0,91249 € |
|---|---|
| Unit Price with VAT: | 1,10411 € |

