Parametric Equivalent



BAS16WXHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS16WXHE3-TPTR-ND - Tape & Reel (TR) 353-BAS16WXHE3-TPCT-ND - Cut Tape (CT) 353-BAS16WXHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WXHE3-TP |
Description | DIODE STANDARD 75V 100MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07370 € | 7,37 € |
| 500 | 0,05394 € | 26,97 € |
| 1.000 | 0,04753 € | 47,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03935 € | 118,05 € |
| 6.000 | 0,03522 € | 211,32 € |
| 9.000 | 0,03311 € | 297,99 € |
| 15.000 | 0,03074 € | 461,10 € |
| 21.000 | 0,02934 € | 616,14 € |
| 30.000 | 0,02797 € | 839,10 € |
| 75.000 | 0,02497 € | 1.872,75 € |
| 150.000 | 0,02311 € | 3.466,50 € |
| 300.000 | 0,02156 € | 6.468,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |


