
3KP5.0CA-TP | |
|---|---|
DigiKey Part Number | 353-3KP5.0CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | 3KP5.0CA-TP |
Description | TVS DIODE 5VWM 9.2VC R6 |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62156 € | 310,78 € |
| Unit Price without VAT: | 0,62156 € |
|---|---|
| Unit Price with VAT: | 0,75209 € |

