Similar
Similar
Similar
Similar
Similar

SC616NDR | |
|---|---|
DigiKey Part Number | 458-SC616NDR-ND |
Manufacturer | |
Manufacturer Product Number | SC616NDR |
Description | BUZZER 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers 3 ~ 20mA 2kHz 95dB @ 6V, 61cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage Range | 6 ~ 16V | |
Frequency | 2kHz | |
Technology | - | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 6V, 61cm | |
Current - Supply | 3 ~ 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.910" (48.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,63000 € | 45,63 € |
| Unit Price without VAT: | 45,63000 € |
|---|---|
| Unit Price with VAT: | 55,21230 € |




