
XL1010-QT-0G0T | |
|---|---|
DigiKey Part Number | 1465-1397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL1010-QT-0G0T |
Description | IC RF AMP GPS 20GHZ-38GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 38GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 20GHz ~ 38GHz | |
P1dB | 6dBm | |
Gain | 17dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 45mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

