Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS31LT3353-SDLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3353-SDLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3353-SDLS4-TRCT-ND - Cut Tape (CT) 2521-IS31LT3353-SDLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3353-SDLS4-TR |
Description | IC LED DRVR RGLTR PWM 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29425 € | 735,62 € |
| 5.000 | 0,28662 € | 1.433,10 € |
| 7.500 | 0,28280 € | 2.121,00 € |
| 12.500 | 0,27857 € | 3.482,12 € |
| 17.500 | 0,27609 € | 4.831,57 € |
| 25.000 | 0,27371 € | 6.842,75 € |
| Unit Price without VAT: | 0,29425 € |
|---|---|
| Unit Price with VAT: | 0,35604 € |













