
SST-10-IRD-B50H-V850 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B50H-V850TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B50H-V850CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B50H-V850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B50H-V850 |
Description | IR MOD SST10 850NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 2.9V 1.5A 1237mW/sr @ 1.5A 50° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1237mW/sr @ 1.5A | |
Wavelength | 850nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |





