
SSL-LXA228USBC-TR11 | |
|---|---|
DigiKey Part Number | 67-1731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228USBC-TR11 |
Description | LED BLUE CLEAR AXIAL SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |

