Parametric Equivalent

SSL-LX509F3USBD | |
|---|---|
DigiKey Part Number | SSL-LX509F3USBD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX509F3USBD |
Description | LED BLUE DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.6V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |


