
SSL-LX305D4IT | |
|---|---|
DigiKey Part Number | SSL-LX305D4IT-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX305D4IT |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LX305D4IT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12920 € | 12,92 € |
| 500 | 0,10462 € | 52,31 € |
| 1.000 | 0,09652 € | 96,52 € |
| 2.000 | 0,08961 € | 179,22 € |
| 5.000 | 0,08204 € | 410,20 € |
| 10.000 | 0,07730 € | 773,00 € |
| 25.000 | 0,07213 € | 1.803,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

