SSL-LX3054ID-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,16000 €
Datasheet
SSL-LX3054ID(TR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3054ID-TR

DigiKey Part Number
SSL-LX3054ID-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL-LX3054ID-TR
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21.0000,09653 €2.027,13 €
Unit Price without VAT:0,09653 €
Unit Price with VAT:0,11680 €