
SSL-LX2573SID | |
|---|---|
DigiKey Part Number | SSL-LX2573SID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2573SID |
Description | LED RED DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,24520 € | 24,52 € |
| 500 | 0,20270 € | 101,35 € |
| 1.000 | 0,18872 € | 188,72 € |
| 2.000 | 0,17683 € | 353,66 € |
| 5.000 | 0,16382 € | 819,10 € |
| 10.000 | 0,15570 € | 1.557,00 € |
| 25.000 | 0,14685 € | 3.671,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

