SSA-LXB10GW-GF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Kingbright
In Stock: 0
Unit Price: 3,47000 €
Datasheet

Similar


SunLED
In Stock: 0
Unit Price: 3,00000 €
Datasheet
SSA-LXB10GW-GF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-LXB10GW-GF

DigiKey Part Number
SSA-LXB10GW-GF-ND
Manufacturer
Manufacturer Product Number
SSA-LXB10GW-GF
Description
LED CBI 5X1.74MM 10-SEG GRN VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Diffused, White 2.2V 25mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 10)
Wavelength - Peak
565nm
Configuration
Bar - 10 Wide, DIP
Current
25mA
Millicandela Rating
8mcd
Viewing Angle
160°
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 1.74mm
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.