Similar
Similar



SML-LXF0805SRC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXF0805SRC-TR-ND - Tape & Reel (TR) 67-SML-LXF0805SRC-TRCT-ND - Cut Tape (CT) 67-SML-LXF0805SRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXF0805SRC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 0805 (2012 Metric) |
EDA/CAD Models | SML-LXF0805SRC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09960 € | 49,80 € |
| 1.000 | 0,09182 € | 91,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08519 € | 170,38 € |
| 4.000 | 0,07955 € | 318,20 € |
| 6.000 | 0,07665 € | 459,90 € |
| 10.000 | 0,07337 € | 733,70 € |
| 14.000 | 0,07142 € | 999,88 € |
| 20.000 | 0,06952 € | 1.390,40 € |
| 50.000 | 0,06531 € | 3.265,50 € |
| 100.000 | 0,06269 € | 6.269,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |




