Parametric Equivalent



SML-LX15YC-RP-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX15YC-RP-TR-ND - Tape & Reel (TR) 67-SML-LX15YC-RP-TRCT-ND - Cut Tape (CT) 67-SML-LX15YC-RP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15YC-RP-TR |
Description | LED YELLOW CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,19440 € | 19,44 € |
| 500 | 0,15950 € | 79,75 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13319 € | 399,57 € |
| 6.000 | 0,12564 € | 753,84 € |
| 9.000 | 0,12177 € | 1.095,93 € |
| 15.000 | 0,11740 € | 1.761,00 € |
| 21.000 | 0,11480 € | 2.410,80 € |
| 30.000 | 0,11226 € | 3.367,80 € |
| 75.000 | 0,10666 € | 7.999,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |


