


SML-LX0603SGW-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX0603SGW-TR-ND - Tape & Reel (TR) 67-SML-LX0603SGW-TRCT-ND - Cut Tape (CT) 67-SML-LX0603SGW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603SGW-TR |
Description | LED 565NM SGRN WHT DIFF 0603 T/R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.73mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,08130 € | 40,65 € |
| 1.000 | 0,07475 € | 74,75 € |
| 2.000 | 0,06916 € | 138,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06254 € | 250,16 € |
| 8.000 | 0,05858 € | 468,64 € |
| 12.000 | 0,05655 € | 678,60 € |
| 20.000 | 0,05426 € | 1.085,20 € |
| 28.000 | 0,05289 € | 1.480,92 € |
| 40.000 | 0,05156 € | 2.062,40 € |
| 100.000 | 0,04861 € | 4.861,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |





