OED-EL305F4C50-HT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SunLED
In Stock: 0
Unit Price: 0,33000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OED-EL305F4C50-HT

DigiKey Part Number
OED-EL305F4C50-HT-ND
Manufacturer
Manufacturer Product Number
OED-EL305F4C50-HT
Description
T-3MM 940NM INFRARED EMITTER WAT
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 1.2A 7mW/sr @ 20mA 50° Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.2A
Radiant Intensity (Ie) Min @ If
7mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.