



TF-781 PL/UNPD | |
|---|---|
DigiKey Part Number | L105-ND |
Manufacturer | |
Manufacturer Product Number | TF-781 PL/UNPD |
Description | CHASSIS ALUM UNPAINTED 6"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.000" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.000" L x 5.000" W (152.40mm x 127.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,57000 € | 21,57 € |
| 5 | 18,43800 € | 92,19 € |
| 10 | 17,23400 € | 172,34 € |
| 25 | 15,76160 € | 394,04 € |
| 50 | 14,73160 € | 736,58 € |
| 100 | 14,33600 € | 1.433,60 € |
| Unit Price without VAT: | 21,57000 € |
|---|---|
| Unit Price with VAT: | 26,09970 € |

