

VTP175LF | |
|---|---|
DigiKey Part Number | VTP175LF-ND |
Manufacturer | |
Manufacturer Product Number | VTP175LF |
Description | PTC RESET FUSE 16V 1.75A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.75 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 29 mOhms | |
Resistance - Post Trip (R1) (Max) | 102 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.063" L x 0.146" W (27.00mm x 3.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35069 € | 350,69 € |
| Unit Price without VAT: | 0,35069 € |
|---|---|
| Unit Price with VAT: | 0,42433 € |

