Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTP/200GF

DigiKey Part Number
VTP/200GF-ND
Manufacturer
Manufacturer Product Number
VTP/200GF
Description
PTC RESET FUSE 16V 2A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4.7 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
22 mOhms
Resistance - Post Trip (R1) (Max)
78 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.909" L x 0.177" W (23.10mm x 4.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.