

V14E30AUTO | |
|---|---|
DigiKey Part Number | F6452-ND |
Manufacturer | |
Manufacturer Product Number | V14E30AUTO |
Description | VARISTOR 47V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 3 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5550 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32800 € | 8,20 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26712 € | 66,78 € |
| 700 | 0,25024 € | 175,17 € |
| 1.400 | 0,24135 € | 337,89 € |
| 2.800 | 0,23402 € | 655,26 € |
| 5.600 | 0,22799 € | 1.276,74 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

